LittelfuseE101MD1V3GESwitch Toggle
Switch Toggle ON None ON SPDT Round Lever PC Pins 7.5A 250VAC 28VDC 0.4VA PC Mount with Bracket Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Sealed | |
| Round Lever | |
| SPDT | |
| ON None ON | |
| Unthreaded | |
| 7.5@125VAC 28VDC | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Chrome | |
| 7.62 | |
| 1 | |
| PC Mount with Bracket | |
| PC Pins | |
| 3 | |
| 4.7 | |
| O-Ring/Epoxy/Process | |
| Actuator/Terminals/N/A | |
| O-Ring/Epoxy/Process | |
| IP57 | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 16.26 | |
| 6.35 | |
| 8.13 | |
| 11.68 | |
| 16.26 | |
| 8.13 | |
| 25.65 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

