C&KE101J1A3QE2Switch Rocker
Switch Rocker ON None ON SPDT PC Pins Rocker 7.5A 250VAC 28VDC Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| ON None ON | |
| Rocker | |
| 7.5@125VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Black | |
| 16.87 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 3.18 | |
| 4.7 | |
| Actuator/Terminals/N/A | |
| O-Ring/Epoxy/Process | |
| Black | |
| Right Angle | |
| -30 | |
| 85 | |
| Bulk | |
| 12.7 | |
| 17.22 | |
| 8.17 | |
| 16.87 | |
| 25.45(Norm) | |
| 9.27 | |
| 7.59(Norm) | |
| 9.27 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

