25-50% Off
STMicroelectronicsE-TEA3718SFPTRMotor Controller and Driver ICs
Stepper Motor Controller 20-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| Stepper Motor | |
| 1.5 | |
| 10 | |
| 10 to 45 | |
| 45 | |
| 25 | |
| 3600 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 13(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 20 | |
| Lead Shape | Gull-wing |
Speed up hydraulic pumps and linear actuators with this stepper motor E-TEA3718SFPTR stepper motor driver manufactured by STMicroelectronics. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This motor controller has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 10 V and a maximum of 45 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

