STMicroelectronicsE-TDA7391PDAudio Amplifiers
Audio Amp Speaker 1-CH Mono 40W Class-AB Automotive AEC-Q100 20-Pin PowerSO Tube
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Speaker | |
| Class-AB | |
| Rail to Rail Output | |
| 0.03%@4Ohm@15W | |
| Differential | |
| 1-Channel Mono | |
| 6000 | |
| 8 | |
| 9|12|15 | |
| 18 | |
| 10@14.4V | |
| 150@14.4V | |
| Single | |
| 40x1@4Ohm | |
| 32000 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) |
| Package Width | 11.1(Max) |
| Package Length | 16(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | PowerSO |
| 20 |
Reduce sound distortion with this E-TDA7391PD class D amplifier manufactured from STMicroelectronics. Its maximum power dissipation is 32000 mW. This audio amplifier can handle a current up to 6000 mA. It has a differential input signal and a differential output signal. It has a maximum load resistance of 4 Ohm. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device uses a single power supply.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
