STMicroelectronicsE-TDA7375AVAudio Amplifiers

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 25W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube Automotive AEC-Q100

There's no sound quality that's perfect, but by using the E-TDA7375AV class D amplifier from STMicroelectronics you'll get close to it. This audio amplifier can handle a current up to 4500 mA. Its maximum power dissipation is 36000 mW. It has a maximum load resistance of 4 Ohm. It has a differential and single input signal and a differential and single output signal. It has a 1-channel mono|2-channel stereo|4-channel stereo output. This audio amplifier has a temperature range of -40 °C to 150 °C. This device uses a single power supply.

Total In Stock: 1,001 parts

Regional Inventory: 1,000

    Total$1,320.50Price for 500

    1,000 In stock: Ships tomorrow

    • (500)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2518+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Morocco
      • In Stock: 1,000 parts
      • Price: $2.641
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2237+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Morocco
      • In Stock: 1 part
      • Price: $2.8399

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.