Top Searched
STMicroelectronicsE-L9823013TRCurrent Limit Switches
Current Limit SW 1-IN 8-OUT to 2.5A 24-Pin SO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| EL9823013TR | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 8 | |
| 2.5 | |
| 800 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 15.6(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 24 | |
| Lead Shape | Gull-wing |
It's easy to keep your circuit safe from high voltages with this simple low side E-L9823013TR power switch by STMicroelectronics. This charge controller has 8 outputs. This charge controller has an input voltage of -0.3 to 7 V. This device has a maximum propagation delay time of 100 ns. It features 0.8 Ohm switch on resistance. This device has a supply current of 6(Max) mA and a minimum output current of 0.5(Max) A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

