STMicroelectronicsE-L9823Current Limit Switches
Current Limit SW 1-IN 8-OUT to 2.5A 24-Pin SO Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 8 | |
| 2.5 | |
| 800 | |
| -40 | |
| 150 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 15.6(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 24 | |
| Lead Shape | Gull-wing |
Use this specially designed low side E-L9823 power switch by STMicroelectronics to safely switch between different voltage levels in your electronic circuit. This charge controller has 8 outputs. This device has a maximum propagation delay time of 100 ns. It features 0.8 Ohm switch on resistance. This charge controller has an input voltage of -0.3 to 7 V. This device has a supply current of 6(Max) mA and a minimum output current of 0.5(Max) A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

