STMicroelectronicsE-L9338MD/TRCurrent Limit Switches
Current Limit SW 4-IN 4-OUT 4.5V to 32V 0.015A Automotive AEC-Q100 20-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 4 | |
| 4 | |
| 0.015 | |
| 4.5 | |
| 32 | |
| 1700 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 13(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 20 | |
| Lead Shape | Gull-wing |
It's easy to protect your high current circuit by using this low side E-L9338MD/TR power switch by STMicroelectronics. This charge controller has 4 outputs. It features 1.7 Ohm switch on resistance. This charge controller has an input voltage of -24 to 45 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This charge controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

