STMicroelectronicsE-L6258EMotor Controller and Driver ICs
Dual Full Bridge Motor Driver 36-Pin PowerSO Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| Dual Full Bridge | |
| 1.2 | |
| 12 | |
| 12 to 40 | |
| 40 | |
| 15 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) mm |
| Package Width | 11.1(Max) mm |
| Package Length | 16(Max) mm |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | PowerSO |
| 36 |
This E-L6258E stepper motor driver from STMicroelectronics is built to automate a variety of different machines, such as pumps and actuators. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has a maximum operating temperature of 150 °C. This device has a minimum operating supply voltage of 12 V and a maximum of 40 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

