Diodes IncorporatedDZ9F4V1S92-7Zener
Zener Diode Single 4.1V 5% 100Ohm 200mW 2-Pin SOD-923 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.1 | |
| 5% | |
| 0.9 | |
| 200 | |
| 5 | |
| 5 | |
| 100 | |
| 210 | |
| 200 | |
| -65 | |
| 150 | |
| -1.75mV/°C | |
| Tape and Reel | |
| 0.001 | |
| Mounting | Surface Mount |
| Package Width | 0.6 mm |
| Package Length | 0.8 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-923 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

