Micro Commercial ComponentsDZ23C6V8-TPZener
Diode Zener Dual Common Cathode 6.8V 5% 300mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Dual Common Cathode | |
| 6.8 | |
| 5% | |
| 300 | |
| 5 | |
| 0.1 | |
| 8 | |
| 300 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Use a voltage regulator DZ23C6V8-TP zener diode from Micro Commercial Components that will work for backward currents. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 300 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a dual common cathode configuration. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 2%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

