Diodes IncorporatedDZ23C47-7-FZener
Zener Diode Dual Common Cathode 47V 6.38% 100Ohm 300mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Dual Common Cathode | |
| 47 | |
| 6.38% | |
| 300 | |
| 5 | |
| 0.1 | |
| 100 | |
| 300 | |
| -65 | |
| 150 | |
| Commercial | |
| 0.11%/°C | |
| Tape and Reel | |
| 0.008 | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

