Diodes IncorporatedDZ23C10-7-FZener
Zener Diode Dual Common Cathode 10V 6% 15Ohm 300mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Dual Common Cathode | |
| 10 | |
| 6% | |
| 300 | |
| 5 | |
| 0.1 | |
| 15 | |
| 300 | |
| -65 | |
| 150 | |
| Commercial | |
| 0.065%/°C | |
| Tape and Reel | |
| 0.008 | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
This DZ23C10-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its test current is 5 mA. Its maximum power dissipation is 300 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 10 V and a voltage tolerance of 5%. It is made in a dual common cathode configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

