Diodes IncorporatedDXTP3C60PS-13GP BJT
Trans GP BJT PNP 60V 3A 5000mW 8-Pin PowerDI EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Single Quad Collector Triple Emitter | |
| 1 | |
| 60 | |
| 60 | |
| 7 | |
| 0.95@50mA@1A|1.2@200mA@2A | |
| 0.225@50mA@1A|0.36@300mA@3A | |
| 3 | |
| 100 | |
| 150@500mA@2V|150@1A@2V|80@2A@2V|35@3A@2V | |
| 5000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 5.8 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Supplier Package | PowerDI EP |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

