Diodes IncorporatedDXTP07040CFG-7GP BJT
Trans GP BJT PNP 40V 3A 3100mW 8-Pin PowerDI EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Single Quad Collector Triple Emitter | |
| 1 | |
| 50 | |
| 40 | |
| 7 | |
| 1@10mA@1A | |
| 0.2@5mA@500mA|0.4@10mA@1A|0.5@50mA@2A | |
| 3 | |
| 300@10mA@2V|250@500mA@2V|200@1A@2V|150@2A@2V | |
| 3100 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 3.05 mm |
| Package Length | 3.05 mm |
| PCB changed | 8 |
| Supplier Package | PowerDI EP |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

