Diodes IncorporatedDXT5551-13GP BJT

Trans GP BJT NPN 160V 0.6A 1200mW 4-Pin(3+Tab) SOT-89 T/R

The versatility of this NPN DXT5551-13 GP BJT from Diodes Zetex makes it capable of being use as either a switch or amplifier in your circuit. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 1000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 160 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Total In Stock: 68,290 parts

Regional Inventory: 790

    Total$32.10Price for 449

    790 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2132+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      449
      Maximum Of:
      790
      Country Of origin:
      China
         
      • Price: $0.0715
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2132+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 790 parts
      • Price: $0.0715
    • (2500)

      Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2402+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 67,500 parts
      • Price: $0.0675

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.