| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Balun Transformer | |
| 1:2 | |
| 1.2 | |
| Surface Mount | |
| 6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 0.003 | |
| 1.6 | |
| 0.8 | |
| 0.45 |
Easily interface between balanced and unbalanced circuits with this DXP18BN5014HL RF transformer from Murata. It has an operating frequency of 470MHz to 790MHz. This RF transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 6 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It also has a balun transformer. It has a turn ratio of 1:2.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

