| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.41.00.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Uni-Color |
| Color | Red |
| Number of LEDs | 1 |
| Intensity | 25mcd |
| Maximum Forward Voltage (V) | 2 |
| Reverse Voltage (V) | 5 |
| Maximum Forward Current (mA) | 30 |
| Maximum Reverse Current (uA) | 10 |
| Test Current (mA) | 20 |
| Maximum Power Dissipation (mW) | 105 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Color | Red |
| IP Rating | IP66 |
| Mounting Orientation | Top Mount |
| Mounting Hole Diameter (mm) | 5 |
| High Brightness | No |
| High Power | No |
| Lens Shape Type | Circular |
| Mounting | Panel |
| Package Height | 11.1 mm |
| Package Width | 12.81 mm |
| PCB changed | 2 |
| Pin Count | 2 |