Bulgin LimitedDX0507/RD/12Panel Mount Indicators
LED Panel Mount Indicator Uni-Color Red 2000mcd 2-Pin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Red | |
| 1 | |
| 2000mcd | |
| 1.85 | |
| 30 | |
| 10 | |
| 100 | |
| -40 | |
| 80 | |
| Red | |
| IP67 | |
| Polycarbonate | |
| Top Mount | |
| Yes | |
| No | |
| Circular | |
| Mounting | Stud |
| Package Height | 18.99 mm |
| Package Width | 21.9 mm |
| Package Length | 29.2 mm |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Terminal Stud |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

