Bulgin LimitedDX0505/YL/00Panel Mount Indicators
LED Panel Mount Indicator Uni-Color Yellow 400mcd 2-Pin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Yellow | |
| 1 | |
| 400mcd | |
| 2 | |
| 30 | |
| 10 | |
| 125 | |
| -40 | |
| 85 | |
| Yellow | |
| IP67 | |
| Polycarbonate | |
| Top Mount | |
| No | |
| No | |
| Circular | |
| Mounting | Stud |
| Package Height | 18.99 mm |
| Package Width | 21.9 mm |
| Package Length | 41.2 mm |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Terminal Stud |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

