SamtecDWM-25-53-G-S-275Connector Headers and PCB Receptacles
Conn Board Stacker HDR 25 POS 1.27mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 25 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 31.75 | |
| 2.48 | |
| 9.78 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this board stacker DWM-25-53-G-S-275 header connector from Samtec. This HDR connector's 25 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 1.27 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 1 A. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 31.75 mm long, 9.78 mm tall and 2.48 mm deep. DWM-25-53-G-S-275 is housed in black/natural liquid crystal polymer.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

