| Compliant | |
| 4A994 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| USB Controller | |
| 3 | |
| 8 | |
| Yes | |
| Yes | |
| 64 | |
| -0.5 | |
| 1.5|2.5|3.3|5 | |
| 1.5|2.5|3.3|5 | |
| 2.1|3.1|4.6|5.5 | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 1.78 |
| Package Width | 31 |
| Package Length | 31 |
| PCB changed | 609 |
| Standard Package Name | BGA |
| Supplier Package | MBGA |
| 609 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
