SamtecDW-16-09-T-S-250Connector Headers and PCB Receptacles

Conn Board Stacker HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

This board stacker DW-16-09-T-S-250 header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 105 °C. This product is 40.64 mm long, 15.75 mm tall and 2.54 mm deep. DW-16-09-T-S-250 is housed in black polyester. It uses the solder termination method.

Import TariffMay apply to this part

19 parts: Ships in 2 days

    Total$1.70Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1315+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Panama
      • In Stock: 19 parts
      • Price: $1.70

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.