SamtecDW-10-09-T-S-520Connector Headers and PCB Receptacles
Conn Board Stacker HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| -55 | |
| 105 | |
| Bulk | |
| 25.4 | |
| 2.54 | |
| 15.75 | |
| 2.79 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this board stacker DW-10-09-T-S-520 header connector from Samtec. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 105 °C. This product is 25.4 mm long, 15.75 mm tall and 2.54 mm deep. DW-10-09-T-S-520 is housed in black polyester. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

