SamtecDW-06-13-L-S-785Connector Headers and PCB Receptacles
Conn Board Stacker HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 15.24 | |
| 2.54 | |
| 28.45 | |
| 2.79 | |
| Through Hole |
Look no further than the board stacker DW-06-13-L-S-785 header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 15.24 mm long and 2.54 mm. DW-06-13-L-S-785 is housed in black polyester. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

