Murata ManufacturingDVE0340V2NBCDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 3.3V 40A 133.32W 15-Pin 1/8-Brick Tray
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 3.3 | |
| 40 | |
| 133.32 | |
| 2250VDC(Typ) | |
| DC/DC | |
| 180(Typ) | |
| Yes | |
| 0.25% | |
| 0.3% | |
| 92.5(Typ) | |
| Negative | |
| -40 | |
| 110 | |
| Tray | |
| 45 | |
| Fixed | |
| Mounting | Through Hole |
| Package Width | 22.9 |
| Package Length | 58.4 |
| PCB changed | 15 |
| Supplier Package | 1/8-Brick |
| 15 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

