| RoHS Not Applicable | |
| EAR99 | |
| Unconfirmed | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Development Board | |
| Battery Management | |
| 15VDC to 35VDC | |
| BQ2004E |
Dev Kit Description
The DV2004ES1 Development System provides a development environment for the bq2004, bq2004E, or bq2004H Fast-Charge IC. The DV2004ES1 incorporate a bq2004/E/H and a buck-type switch-mode regulator to provide fast charge controls for 4 to 10 NiCd or NiMH cells.
The fast charge is terminated by any of the following: DT/Dt, -DV or peak voltage detect, maximum temperature, maximum time, maximum voltage, or an inhibit command. Jumper settings select the voltage termination mode, the hold-off, top-off, and maximum time limits, and automatic discharge-before-charge.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

