| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8543.90.68.00 | |
| Automotive | No |
| PPAP | No |
| Evaluation Kit | |
| PIC16F/PIC16F1/PIC18 | |
| Microcontroller | |
| 32KB | |
| EEPROM | |
| 1 | |
| 1 | |
| 1 | |
| LCD | |
| No | |
| No | |
| EEPROM | |
| Yes |
You can add microprocessor-based functionality to your electronic circuit with this evaluation kit DV164036 embedded system development board from Microchip Technology. It has a maximum clock speed of 0.032768/2/4 MHz. Its eeprom program memory is 32KB.
Dev Kit Description
The complete kit introduces the developer to Microchips family of 8-bits MCUs hardware debugging and programming devices
The kit includes a MPLAB ICD 3 Debugger, a PICDEM 2 Plus , and a 9V universal power supply. Also included with the kit is Microchip MPLAB Integrated Development Environment (IDE).
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

