PanduitDV14-250B-3KConnector Terminals
Quick Disconnect Terminal 14-16AWG Brass Blue F 21.1mm Tin T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.16 | |
| Straight | |
| Tin | |
| 14-16 | |
| 600V | |
| 105 | |
| Polyvinyl Chloride | |
| Tape and Reel | |
| 21.1 | |
| 7.4 | |
| 6.35x0.81 | |
| Blue | |
| Cable Mount |
Create a connection between two terminal blocks by using this quick disconnect terminal DV14-250B-3K wire terminal from Panduit. It has a female type gender. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its wire is 14-16 AWG. This product is 21.1 mm long and 7.4 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

