PanduitDV10-250-DConnector Terminals
Quick Disconnect Terminal 10-12AWG Brass Yellow F 26.16mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.16 | |
| Straight | |
| Tin | |
| 10-12 | |
| 600V | |
| 90 | |
| Vinyl | |
| Box | |
| 26.16 | |
| 7.62 | |
| 6.3x0.8 | |
| Yellow | |
| Cable Mount |
The quick disconnect terminal DV10-250-D wire terminal from Panduit works by making a solid shielded connection between two of your terminals. It has a female type gender. This product is 26.16 mm long and 7.62 mm. Its wire is 10-12 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

