Diodes IncorporatedDUP2105SOQ-7ESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 24V 44Vc Automotive AEC-Q101 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Dual | |
| Bi-Directional | |
| 2 | |
| 24 | |
| 26.2 | |
| 32 | |
| 44 | |
| 8 | |
| 0.1 | |
| 1 | |
| 300 | |
| 350 | |
| 30 | |
| -65 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

