HoneywellDTV6-2RNSwitch Limit
Switch Limit N.O./N.C. DPDT Top Plunger Flange Mount 0.3A 250VDC 16.4N Linear Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| Medium Duty | |
| Top Plunger | |
| Linear | |
| N.O./N.C. | |
| DPDT | |
| 0.3@125VDC | |
| 16.4 | |
| Flange Mount | |
| Conduit | |
| 2.79mm | |
| 3.18mm | |
| -32 | |
| 71 | |
| 77.22 | |
| 53.98 | |
| 74.22 |
The enclosed DTV6-2RN limit switch from Honeywell can provide your processor with information on the location or motion of the device based on electro-mechanical connections. It has a DPDT configuration. This device has a maximum current rating of 0.3 A @ 125VDC. DTV6-2RN is housed in zinc die cast. This limit switch has a minimum operating temperature of -32 °C and a maximum of 71 °C. The DTV6-2RN limit switch has a conduit termination style. The maximum DC voltage rating is 250 VDC. This product is 77.22 mm long, 74.22 mm tall and 53.98 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

