Deutsch GroupDTS26F23-35PNConnector Circular

Conn Circular PIN 100 POS Crimp ST Cable Mount 100 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this DTS26F23-35PN connector from Deutsch is right for you. Its shell size is 23-35. This PL connector's 100 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. This product is 33.14 mm long with a diameter of 44.9 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.