Deutsch GroupDTS26F19-32SCConnector Circular
Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| C | |
| 1 | |
| 32 | |
| 32 | |
| SKT | |
| Crimp | |
| 19-32 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Nickel | |
| 7.5 | |
| -65 | |
| 200 | |
| 5000 | |
| 500 | |
| 38.5 |
Need a solid cylindrical cable housing connection? Then this DTS26F19-32SC connector from Deutsch is right for you. It has a straight body orientation. Its shell size is 19-32. It has a plug type gender. This socket type connector's 32 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 200 °C. This product has a diameter of 38.5 mm. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

