Deutsch GroupDTS26F15-19PNConnector Circular
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Crimp | |
| 15-19 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Electroless Nickel | |
| 7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 32.5 | |
| 31 |
Create a connection with your cylindrical cable housing using this DTS26F15-19PN connector from Deutsch. This PL connector's 19 contacts that are made out of copper alloy. It has a straight body orientation. It has a plug type gender. Its shell size is 15-19. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product has a diameter of 32.5 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

