Deutsch GroupDTS24Z21-39SN-3028Connector Circular
Conn Circular SKT 39 POS Crimp ST Jam Nut 39 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 39 | |
| 39 | |
| SKT | |
| Crimp | |
| 21-39 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Zinc Nickel | |
| Black | |
| 13/7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 52.4 | |
| 32.5 | |
| 49.2 | |
| 49.2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

