Deutsch GroupDTS24W13-08SBConnector Circular
Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| B | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Crimp | |
| 13-8 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 38.1 | |
| 32.5 | |
| 34.9 | |
| 34.9 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this DTS24W13-08SB connector from Deutsch. It has a straight body orientation. Its shell size is 13-8. It has a receptacle type gender. This socket type connector's 8 contacts that are made out of copper alloy. This device has a maximum current rating of 7.5 A. This product is 32.5 mm long, 34.9 mm tall and 34.9 mm deep with a diameter of 38.1 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

