Deutsch GroupDTS24F17-26PAConnector Circular
Conn Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 26 | |
| 26 | |
| PIN | |
| Crimp | |
| 17-26 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Nickel | |
| 7.5 | |
| -65 | |
| 200 | |
| 5000 | |
| 500 | |
| 44.5 | |
| 32.5 | |
| 41.3 | |
| 41.3 |
This DTS24F17-26PA connector from Deutsch is extremely useful for connecting circular peripherals to your device. This RCP connector's 26 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 17-26. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This product is 32.5 mm long, 41.3 mm tall and 41.3 mm deep with a diameter of 44.5 mm. This circular connector has an operating temperature of -65 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

