Deutsch GroupDTS20W25-35PCConnector Circular
Conn Circular PIN 128 POS Crimp ST Flange Mount 128 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| C | |
| 1 | |
| 128 | |
| 128 | |
| PIN | |
| Crimp | |
| 25-35 | |
| No | |
| Copper Alloy | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 5 | |
| -65 | |
| 175 | |
| 5000 | |
| 500 | |
| 31.5 | |
| 46 | |
| 46 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this DTS20W25-35PC connector from Deutsch. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 128 contacts that are made out of copper alloy. Its shell size is 25-35. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.5 mm long, 46 mm tall and 46 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

