Deutsch GroupDTS20W17-99SCConnector Circular
Conn Circular SKT 23 POS Crimp ST Flange Mount 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| C | |
| 1 | |
| 23 | |
| 23 | |
| SKT | |
| Crimp | |
| 17-99 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 13/7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 33.3 | |
| 33.3 |
Use this DTS20W17-99SC connector from Deutsch for your cylindrical cable housing connection needs. Its shell size is 17-99. It has a straight body orientation. This socket type connector's 23 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This device has a maximum current rating of 10/5 A. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.5 mm long, 33.3 mm tall and 33.3 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

