Deutsch GroupDTS20F25-19SN L/CConnector Circular
Conn Circular SKT 19 POS Crimp ST Flange Mount 19 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| SKT | |
| Crimp | |
| 25-19 | |
| 12-14 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 23 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 46 | |
| 46 |
This DTS20F25-19SN L/C connector from Deutsch is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 25-19. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 19 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 23 A/contact. It uses the crimp termination method. This product is 33.65 mm long, 45.99 mm tall and 45.99 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

