VishayDTO025C10R00JTE3Resistor Fixed Single-Surface Mount
Res Thick Film 10 Ohm 5% 25W ±150ppm/°C TO-252 Gull Wing SMD Tube Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 10 | |
| 5% | |
| 500 | |
| No | |
| 25 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±150 | |
| 25 to 150 | |
| No | |
| No | |
| No | |
| Molded | |
| Gull Wing | |
| 2 | |
| 5.08 | |
| TO-252 | |
| Rectangular | |
| TO-252 | |
| 8.2 | |
| 12.4 | |
| 2.8 | |
| 2 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

