TE ConnectivityDTMH06-3SA-E003Connector Discrete Wire Housing
Housing for Female Terminals, Wire-to-Wire, 3 Position, .165 in Centerline, Sealable, Black, Wire and Cable, Signal
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| RCP | |
| 3 | |
| 3 | |
| Crimp | |
| 4.19 | |
| Straight | |
| 7.5/Contact | |
| 250VDC | |
| -55 | |
| 150 | |
| IP68 | |
| 27.56 | |
| 16.26 | |
| 14.17 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

