TDK-LambdaDTM65PW150C8External Plug-In Adapters
Plug-In Adapter Single-OUT 15V 4A 60W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 4 | |
| 60 | |
| 4000VAC | |
| 100(Max)@230VAC | |
| 2@90VAC | |
| 47 to 63 | |
| 10(Min)@115VAC | |
| 88(Min) | |
| IEC 320 C8 | |
| Black | |
| DIN Male | |
| Yes | |
| 150mV | |
| Overload|Over Temperature|Over Voltage|Short Circuit | |
| 0 | |
| 60 | |
| 240 | |
| Mounting | Desktop |
| Package Height | 31(Max) mm |
| Package Width | 60 mm |
| Package Length | 106 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

