| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8473.30.11.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| DRAM Module | |
| DDR3 SDRAM | |
| 8Gbyte | |
| 1Gx72 | |
| 240RDIMM | |
| 18 | |
| 4G | |
| 72 | |
| 0.225 | |
| 1Gx4 | |
| 1.425 | |
| 1.5 | |
| 1.575 | |
| 1780 | |
| 0 | |
| 70 | |
| Yes | |
| Single | |
| 11 | |
| Mounting | Socket |
| Package Height | 30 mm |
| Package Width | 4(Max) mm |
| Package Length | 133.35 mm |
| PCB changed | 240 |
| Standard Package Name | DIMM |
| Supplier Package | RDIMM |
| 240 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

