Top Searched
DataramDDR3 Memory Module| DTM64360CMemory Modules
DRAM Module DDR3 SDRAM 2Gbyte 240DIMM
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| DRAM Module | |
| DDR3 SDRAM | |
| 2Gbyte | |
| 256Kx72 | |
| 240DIMM | |
| 9 | |
| 2G | |
| 72 | |
| 0.255 | |
| 667 | |
| 256Mx8 | |
| 1.425 | |
| 1.5 | |
| 1.575 | |
| 675 | |
| 0 | |
| 70 | |
| Double | |
| Yes | |
| Single | |
| 9 | |
| PC3-10600 | |
| Yes | |
| Yes | |
| Yes | |
| Mounting | Socket |
| Package Height | 30 |
| Package Width | 3.94(Max) |
| Package Length | 133.35 |
| PCB changed | 240 |
| Standard Package Name | DIMM |
| Supplier Package | RDIMM |
| 240 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

