TDK-LambdaDTM300PW240D1External Plug-In Adapters
Plug-In Adapter Single-OUT 24V 12.5A 300W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 12.5 | |
| 300 | |
| 4000VAC | |
| 70(Max)@230VAC | |
| 3@115VAC | |
| 47 to 63 | |
| 10@115VAC | |
| 88(Min) | |
| IEC 320 C14 | |
| Black | |
| Floppy Connector Female | |
| Yes | |
| 300mV | |
| Over Current|Over Voltage|Short Circuit | |
| -30 | |
| 60 | |
| 1570 | |
| Mounting | Desktop |
| Package Height | 45 mm |
| Package Width | 112 mm |
| Package Length | 222 mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

