TDK-LambdaDTM250PW120DExternal Plug-In Adapters
Plug-In Adapter Single-OUT 12V 20.83A 250W Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 20.83 | |
| 250 | |
| 4000VAC | |
| 80(Max)@230VAC | |
| 2.5@115VAC|1.3@230VAC | |
| 47 to 63 | |
| 10@115VAC | |
| 89(Min) | |
| IEC 320 C14 | |
| Black | |
| Yes | |
| 240mV | |
| Over Current|Over Voltage|Short Circuit | |
| -20 | |
| 60 | |
| Carton | |
| 1300 | |
| Mounting | Desktop |
| Package Height | 44 mm |
| Package Width | 90 mm |
| Package Length | 200 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

