TDK-LambdaDTM110PW120CExternal Plug-In Adapters
Plug-In Adapter Single-OUT 12V 7.5A 90W Medical
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 7.5 | |
| 90 | |
| 4000VAC | |
| 100@230VAC | |
| 2@90VAC | |
| 47 to 63 | |
| 10 | |
| 87(Typ) | |
| IEC 320 C14 | |
| Black | |
| DIN | |
| Yes | |
| 1% | |
| Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| Mounting | Desktop |
| Package Height | 38.5 |
| Package Width | 64.8 |
| Package Length | 170 |
Use electrical sub-system energy to power your electronic devices using a regulated DTM110PW120C portable external plug-in adapter from TDK-Lambda. This part's single output can handle a current up to 7.5 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 12 V and maximum output power of 90 W. This part has a minimum operating temperature of 0 °C and a maximum of 40 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

