TE ConnectivityDTM06-2S-E003Connector Discrete Wire Housing
Conn Housing PL 2 POS 4.19mm Crimp ST Cable Mount Gray Package Automotive
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| PL | |
| 2 | |
| 1 | |
| Crimp | |
| 4.19 | |
| Straight | |
| 7.5/Contact | |
| 250VDC | |
| -55 | |
| 125 | |
| IP68/IP6K9K | |
| Package | |
| 14.45 | |
| 29.08 | |
| 12.9 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

